Glenair MIL-DTL-83513 9 Way Cable Mount D-sub Connector
- RS Stock No.:
- 719-5874
- Mfr. Part No.:
- M83513/04-A03N
- Brand:
- Glenair
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 719-5874
- Mfr. Part No.:
- M83513/04-A03N
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Termination Method | Pre-Wired | |
| Length | 457.0mm | |
| Series | MIL-DTL-83513 | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Termination Method Pre-Wired | ||
Length 457.0mm | ||
Series MIL-DTL-83513 | ||
- COO (Country of Origin):
- US
