TE Connectivity Panel Mount, 37 Pin Solder D-sub Connector Socket, Shell Size C Standard D-Sub
- RS Stock No.:
- 718-3972
- Mfr. Part No.:
- 4-1393483-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.57
(exc. VAT)
£6.68
(inc. VAT)
- RS Stock No.:
- 718-3972
- Mfr. Part No.:
- 4-1393483-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.76mm | |
| D Connector Type | Standard D-Sub | |
| D-Sub Shell Size | C | |
| Termination Method | Solder | |
| Housing Material | Steel | |
| Length | 69.7mm | |
| Width | 12.93mm | |
| Depth | 17mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Palladium over Nickel | |
| Dimensions | 69.7 x 12.93 x 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.76mm | ||
D Connector Type Standard D-Sub | ||
D-Sub Shell Size C | ||
Termination Method Solder | ||
Housing Material Steel | ||
Length 69.7mm | ||
Width 12.93mm | ||
Depth 17mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Palladium over Nickel | ||
Dimensions 69.7 x 12.93 x 17mm | ||

