Souriau 8MCNJ 104 Way Through Hole Micro-D PCB Connector Plug, 2mm Pitch
- RS Stock No.:
- 687-5692
- Mfr. Part No.:
- 8MCNJ104POL3
- Brand:
- Souriau
Stock information currently inaccessible
- RS Stock No.:
- 687-5692
- Mfr. Part No.:
- 8MCNJ104POL3
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 104 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2mm | |
| Current Rating | 2.5A | |
| Housing Material | Polymer | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 8MCNJ | |
| Contact Size | J | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 104 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2mm | ||
Current Rating 2.5A | ||
Housing Material Polymer | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 8MCNJ | ||
Contact Size J | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- FR
