TE Connectivity, AMPLIMITE HDP-20 Straight Crimp D-sub Connector, Plug, 37 Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-8778
Mfr. Part No.:
167295-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3.7A

Housing Material

Steel

Length

69.3mm

Width

12.5mm

Depth

17.6mm

Series

AMPLIMITE HDP-20

COO (Country of Origin):
PL