Siemens 9 Way 35 ° SMT Female Wire Wrap D-sub Connector
- RS Stock No.:
- 662-3808
- Mfr. Part No.:
- 6ES7972-0BB60-0XA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-3808
- Mfr. Part No.:
- 6ES7972-0BB60-0XA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | 35 ° | |
| Mounting Type | Surface Mount | |
| Termination Method | Wire Wrap | |
| Housing Material | Polymer | |
| Length | 54mm | |
| Width | 15.8mm | |
| Depth | 39.5mm | |
| Dimensions | 54 x 15.8 x 39.5mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation 35 ° | ||
Mounting Type Surface Mount | ||
Termination Method Wire Wrap | ||
Housing Material Polymer | ||
Length 54mm | ||
Width 15.8mm | ||
Depth 39.5mm | ||
Dimensions 54 x 15.8 x 39.5mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature 0°C | ||
Non Compliant
