Amphenol ICC L717DF 25 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.76mm Pitch
- RS Stock No.:
- 615-6250
- Mfr. Part No.:
- L717DFB25P1ATN
- Brand:
- Amphenol
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 400)
£2,517.20
(exc. VAT)
£3,020.64
(inc. VAT)
- RS Stock No.:
- 615-6250
- Mfr. Part No.:
- L717DFB25P1ATN
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.76mm | |
| Current Rating | 7.5A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 300 V ac | |
| Length | 53.42mm | |
| Width | 11.15mm | |
| Depth | 12.93mm | |
| Series | L717DF | |
| Dimensions | 53.42 x 11.15 x 12.93mm | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.76mm | ||
Current Rating 7.5A | ||
Housing Material Thermoplastic | ||
Voltage Rating 300 V ac | ||
Length 53.42mm | ||
Width 11.15mm | ||
Depth 12.93mm | ||
Series L717DF | ||
Dimensions 53.42 x 11.15 x 12.93mm | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

