TE Connectivity Amplimite HDP-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC
- RS Stock No.:
- 526-9513
- Mfr. Part No.:
- 1-1740195-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 526-9513
- Mfr. Part No.:
- 1-1740195-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Termination Method | Solder | |
| Current Rating | 4.5A | |
| Housing Material | PCT | |
| Voltage Rating | 250.0 V | |
| Length | 30.8mm | |
| Width | 12.5mm | |
| Depth | 17.4mm | |
| Series | Amplimite HDP-20 | |
| Contact Material | Copper Magnesium Alloy | |
| Dimensions | 30.8 x 12.5 x 17.4mm | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Termination Method Solder | ||
Current Rating 4.5A | ||
Housing Material PCT | ||
Voltage Rating 250.0 V | ||
Length 30.8mm | ||
Width 12.5mm | ||
Depth 17.4mm | ||
Series Amplimite HDP-20 | ||
Contact Material Copper Magnesium Alloy | ||
Dimensions 30.8 x 12.5 x 17.4mm | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
