3M MDR 102 100 Way Right Angle Micro-D PCB Connector Socket, 2.54mm Pitch

Image representative of range

Stock information currently inaccessible
RS Stock No.:
499-9904
Mfr. Part No.:
102A0-52B2PL
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

100

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.54mm

Termination Method

Through Hole

Current Rating

500mA

Housing Material

Glass Fibre Reinforced PET

Voltage Rating

150 V ac, 200 V dc

Length

63.8mm

Width

16.7mm

Depth

9.4mm

Contact Material

Copper Alloy

Series

MDR 102

Contact Plating

Gold over Nickel

Dimensions

63.8 x 16.7 x 9.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP