TE Connectivity Amplimite HD-20 15 Way Right Angle PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
495-9726
Mfr. Part No.:
1-1634581-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

39.2mm

Width

13.57mm

Depth

20.88mm

Dimensions

39.2 x 13.57 x 20.88mm

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

Amplimite HD-20

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C