Provertha TMC 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch
- RS Stock No.:
- 492-0217
- Mfr. Part No.:
- 154260
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 492-0217
- Mfr. Part No.:
- 154260
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.76mm | |
| Termination Method | Solder | |
| Current Rating | 3.5A | |
| Housing Material | Steel | |
| Length | 53.0mm | |
| Width | 13.3mm | |
| Depth | 12.6mm | |
| Series | TMC | |
| Contact Material | Copper Alloy | |
| Dimensions | 53 x 13.3 x 12.6mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Series Number | 154 | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.76mm | ||
Termination Method Solder | ||
Current Rating 3.5A | ||
Housing Material Steel | ||
Length 53.0mm | ||
Width 13.3mm | ||
Depth 12.6mm | ||
Series TMC | ||
Contact Material Copper Alloy | ||
Dimensions 53 x 13.3 x 12.6mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
Series Number 154 | ||
- COO (Country of Origin):
- DE
