2123 2.54mm Pitch 40 Way IDC D-sub Connector, Plug, Glass Fibre Reinforced PBT Shell
- RS Stock No.:
- 488-4010
- Brand:
- NEUTRAL
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 488-4010
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Number of Contacts | 40 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Pitch | 2.54mm | |
| Termination Method | IDC | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Length | 76.2mm | |
| Width | 12mm | |
| Depth | 12.9mm | |
| Series | 2123 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 76.2 x 12 x 12.9mm | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Number of Contacts 40 | ||
Gender Male | ||
Body Orientation Straight | ||
Pitch 2.54mm | ||
Termination Method IDC | ||
Housing Material Glass Fibre Reinforced PBT | ||
Length 76.2mm | ||
Width 12mm | ||
Depth 12.9mm | ||
Series 2123 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Dimensions 76.2 x 12 x 12.9mm | ||
Standards
IDC