Provertha TMC 15 Way Right Angle SMT PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Inserts
- RS Stock No.:
- 454-2918
- Mfr. Part No.:
- 154240
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 454-2918
- Mfr. Part No.:
- 154240
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Pitch | 2.74mm | |
| Mounting Hardware | 4-40 UNC Inserts | |
| Current Rating | 3.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Length | 39.3mm | |
| Width | 14.6mm | |
| Depth | 12.6mm | |
| Contact Plating | Gold | |
| Dimensions | 39.3 x 14.6 x 12.6mm | |
| Contact Material | Copper Alloy | |
| Series | TMC | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Series Number | 154 | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Pitch 2.74mm | ||
Mounting Hardware 4-40 UNC Inserts | ||
Current Rating 3.5A | ||
Housing Material Liquid Crystal Polymer | ||
Length 39.3mm | ||
Width 14.6mm | ||
Depth 12.6mm | ||
Contact Plating Gold | ||
Dimensions 39.3 x 14.6 x 12.6mm | ||
Contact Material Copper Alloy | ||
Series TMC | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Series Number 154 | ||
- COO (Country of Origin):
- DE
