ITT Cannon ZD 37 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 375-2344
- Mfr. Part No.:
- 119998-3053
- Brand:
- ITT Cannon
Stock information currently inaccessible
- RS Stock No.:
- 375-2344
- Mfr. Part No.:
- 119998-3053
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | Thermoplastic | |
| Length | 69.4mm | |
| Width | 13.62mm | |
| Depth | 20.6mm | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 69.4 x 13.62 x 20.6mm | |
| Series | ZD | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 37 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material Thermoplastic | ||
Length 69.4mm | ||
Width 13.62mm | ||
Depth 20.6mm | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Dimensions 69.4 x 13.62 x 20.6mm | ||
Series ZD | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
