ITT Cannon, ZD* Panel Mount, 37 Pin D-sub Connector Socket, Shell Size C
- RS Stock No.:
- 375-2293
- Mfr. Part No.:
- ZDC37S
- Brand:
- ITT Cannon
Stock information currently inaccessible
- RS Stock No.:
- 375-2293
- Mfr. Part No.:
- ZDC37S
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.77mm | |
| D Connector Type | Standard | |
| Termination Method | Solder | |
| D-Sub Shell Size | C | |
| Current Rating | 5A | |
| Housing Material | Steel | |
| Length | 69.4mm | |
| Width | 12.55mm | |
| Contact Plating | Gold over Nickel | |
| Series | ZD* | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.77mm | ||
D Connector Type Standard | ||
Termination Method Solder | ||
D-Sub Shell Size C | ||
Current Rating 5A | ||
Housing Material Steel | ||
Length 69.4mm | ||
Width 12.55mm | ||
Contact Plating Gold over Nickel | ||
Series ZD* | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
