Hirose 1600 12 Way Cable Mount D-sub Connector Socket, 2.5mm Pitch
- RS Stock No.:
- 322-0752
- Mfr. Part No.:
- S-1612A(09)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 322-0752
- Mfr. Part No.:
- S-1612A(09)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 12 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.5mm | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Housing Material | DAP | |
| Voltage Rating | 300 V ac | |
| Length | 30mm | |
| Width | 30mm | |
| Depth | 10mm | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 30 x 10 x 13.5mm | |
| Contact Plating | Silver | |
| Series | 1600 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 12 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.5mm | ||
Termination Method Solder | ||
Current Rating 3A | ||
Housing Material DAP | ||
Voltage Rating 300 V ac | ||
Length 30mm | ||
Width 30mm | ||
Depth 10mm | ||
Contact Material Phosphor Bronze | ||
Dimensions 30 x 10 x 13.5mm | ||
Contact Plating Silver | ||
Series 1600 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

