Hirose 1600 8 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch
- RS Stock No.:
- 322-0651
- Mfr. Part No.:
- P-1608BA(09)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 322-0651
- Mfr. Part No.:
- P-1608BA(09)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 8 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.5mm | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Housing Material | DAP | |
| Voltage Rating | 300 V ac | |
| Length | 25mm | |
| Width | 25mm | |
| Depth | 10mm | |
| Series | 1600 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Dimensions | 25 x 10 x 14.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 8 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.5mm | ||
Termination Method Solder | ||
Current Rating 3A | ||
Housing Material DAP | ||
Voltage Rating 300 V ac | ||
Length 25mm | ||
Width 25mm | ||
Depth 10mm | ||
Series 1600 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Dimensions 25 x 10 x 14.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

