ERNI 9 Way Right Angle Cable Mount D-sub Connector Socket

Image representative of range

Stock information currently inaccessible
RS Stock No.:
290-1494
Mfr. Part No.:
103663
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Width

64.6mm

Depth

16.0mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20.0°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy