Encitech Connectors 6355 9 Way Solder Mount D-sub Connector Plug
- RS Stock No.:
- 285-7833
- Distrelec Article No.:
- 300-81-235
- Mfr. Part No.:
- 6355-0001-01
- Brand:
- Encitech Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7833
- Distrelec Article No.:
- 300-81-235
- Mfr. Part No.:
- 6355-0001-01
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Solder Mount | |
| Series | 6355 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Solder Mount | ||
Series 6355 | ||
The D sub connector kit which includes D-Sub socket or plug connector, hood, UNC 4-40 thumbscrews.
Complete D-Sub socket or plug connector with plastic hood
Available with stamped and formed contacts
Available with stamped and formed contacts
Related links
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Male
- Encitech Connectors 6355 9 Way Side Entry D-Sub Connector Jack Screw Male
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Thumb Screw Male
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Thumb
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 25 Way
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Female
- Encitech Connectors Steel D-Sub Backshell
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable