TE Connectivity Amplimite HD-22 15 Way Right Angle PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Female
- RS Stock No.:
- 270-9793
- Mfr. Part No.:
- 1734530-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9793
- Mfr. Part No.:
- 1734530-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | PCB Mount | |
| Pitch | 2.29mm | |
| Termination Method | Through Hole | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Housing Material | Nylon | |
| Length | 30.8mm | |
| Width | 12.5mm | |
| Depth | 22mm | |
| Dimensions | 30.8 x 12.5 x 22mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Series | Amplimite HD-22 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type PCB Mount | ||
Pitch 2.29mm | ||
Termination Method Through Hole | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Housing Material Nylon | ||
Length 30.8mm | ||
Width 12.5mm | ||
Depth 22mm | ||
Dimensions 30.8 x 12.5 x 22mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Series Amplimite HD-22 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN

