Provertha TMC 37 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with Guide Frame

Stock information currently inaccessible
RS Stock No.:
259-3368
Mfr. Part No.:
004153
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

Guide Frame

Termination Method

Solder

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.0 kV

Length

69.3mm

Width

11.0mm

Depth

12.5mm

Series

TMC

Contact Plating

Gold

Dimensions

69.3 x 11 x 12.5mm

Series Number

004

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C