Amphenol Communications Solutions BergStak Secure Connector 3 x 37 Way Right Angle D-sub Connector Plug, 1mm Pitch

Stock information currently inaccessible
RS Stock No.:
226-8524
Mfr. Part No.:
10160298-1111000LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

3 x 37

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

1mm

Series

BergStak Secure Connector

COO (Country of Origin):
CN
The Amphenol ICC BergStak Secure connector contains One-timeuse and Multi-times-use solutions. Both solutions have unique shield design to protect signal transmission. The 3 row contact design with 1.0mm pitch improves board surface utilization by 20%. The family can support highspeed data transmission up to 32Gb/s.

EMI Shielding
High speed performance up to 32Gb/s
Dual-beam receptacle contacts
Blind-mating feature
Modular design
One-Time-Use option contains tamper-resistant screw and terminal & shield lock feature

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy