FCT from Molex 173112 Cable Mount D-sub Connector Socket
- RS Stock No.:
- 213-3925
- Mfr. Part No.:
- FK22SL-08V_0078 / 1731121741
- Brand:
- FCT from Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-3925
- Mfr. Part No.:
- FK22SL-08V_0078 / 1731121741
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Series | 173112 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Series 173112 | ||
- COO (Country of Origin):
- CH
The FCT D-Crimp Connector has is made from copper alloy material.
Copper Alloy Material
