FCT from Molex 173112 37 Way D-sub Connector
- RS Stock No.:
- 213-3908
- Mfr. Part No.:
- F1042-4PA / 1731120594
- Brand:
- FCT from Molex
Stock information currently inaccessible
- RS Stock No.:
- 213-3908
- Mfr. Part No.:
- F1042-4PA / 1731120594
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 37 | |
| Body Orientation | Straight | |
| Series | 173112 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 37 | ||
Body Orientation Straight | ||
Series 173112 | ||
- COO (Country of Origin):
- DE
The FCT Protection cap has 37 Pin socket.
Gender Male
IP protection class IP50
D-sub size 4
Housing material Polypropylene
Colour black
IP protection class IP50
D-sub size 4
Housing material Polypropylene
Colour black
