Cinch FD 15 Way Through Hole D-sub Connector Socket

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£24.00

(exc. VAT)

£28.80

(inc. VAT)

RS Stock No.:
212-7848
Mfr. Part No.:
RS000260000EL1K
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Number of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Glass Fibre Reinforced PET

Voltage Rating

200.0 V

Width

12.75mm

Depth

14.0mm

Series

FD

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
GB

Standards

CECC-73301-802; MIL-C-24308; DIN-41652; BS-9523; F0013; BT-217; HE-501

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy