Norcomp 172 25 Way Panel Mount D-sub Connector Plug, 10.9mm Pitch

Stock information currently inaccessible
RS Stock No.:
205-4685
Mfr. Part No.:
172-025-112R001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

10.9mm

Series

172

COO (Country of Origin):
CN
The Norcomp D-sub connector used screw machine contact which offer high reliability and it is non-removable contact. Its contact type is male and it used DIP solder termination. It has 025 position and used tin plated material.

Operating temperature is -50°C to +100°C
It used brass contact material

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy