TE Connectivity Amplimite HD-20 37 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
- RS Stock No.:
- 192-0066
- Mfr. Part No.:
- 1-5747301-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-0066
- Mfr. Part No.:
- 1-5747301-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| Current Rating | 6.0A | |
| Housing Material | Polyester | |
| Length | 69.39mm | |
| Width | 12.16mm | |
| Depth | 12.55mm | |
| Series | Amplimite HD-20 | |
| Contact Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 69.39 x 12.16 x 12.55mm | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
Current Rating 6.0A | ||
Housing Material Polyester | ||
Length 69.39mm | ||
Width 12.16mm | ||
Depth 12.55mm | ||
Series Amplimite HD-20 | ||
Contact Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Dimensions 69.39 x 12.16 x 12.55mm | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customers needs. Our reliable AMPLIMITE straight posted connectors are available in a variety of plating types to satisfy different applications.
Flame retardant thermoplastic housing material
HD-20 straight posted connectors are available in 9, 15, 25, 37 and 50 positions
HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
Various straight posted connectors offer a choice of through holes, 4-40 threaded inserts or 4-40 fixed female screwlocks
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage systems
Work stations
On-machine industrial communications
Personal and handheld devices
