Amphenol Communications Solutions L17DPPK 15 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 179-2694
- Mfr. Part No.:
- L17DPPK09-M+L77HDE15S
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2694
- Mfr. Part No.:
- L17DPPK09-M+L77HDE15S
- Brand:
- Amphenol ICC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Series | L17DPPK | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Series L17DPPK | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol DPPK-M series D-sub female 15-pin receptacle connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from brass and plated with gold.
Features and Benefits
• Contact material is made from copper alloy and plated with gold
• Current rating is 3A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
• Current rating is 3A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
