Amphenol Communications Solutions L17DTPK Cable Mount D-sub Connector Plug
- RS Stock No.:
- 179-2647
- Mfr. Part No.:
- L17DTPK-P-25+L717HDB44P
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 179-2647
- Mfr. Part No.:
- L17DTPK-P-25+L717HDB44P
- Brand:
- Amphenol ICC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Series | L17DTPK | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Series L17DTPK | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol DTPK-P series D-sub male high-density 44-pin plug connector has a d-shaped shield that has screen interference and three rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
• Contact material is made from copper alloy and plated with gold
• Current rating is 3A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
• Current rating is 3A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
