Amphenol Communications Solutions L17DPPK 15 Way Cable Mount D-sub Connector Socket

Bulk discount available

Subtotal (1 unit)*

£2.70

(exc. VAT)

£3.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£2.70
10 - 49£2.47
50 - 99£2.27
100 - 499£2.10
500 +£2.04

*price indicative

RS Stock No.:
179-2627
Mfr. Part No.:
L17DPPK09-BK+L77HDE15S
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Series

L17DPPK

Amphenol Connector


The Amphenol L17DPPK-BK series D-sub female high-density 15-pin receptacle connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.

Features and Benefits


• Contact material is made from copper alloy and plated with gold
• Current rating is 3A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute

Applications


• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers

Certifications

• UL certified


Related links