Amphenol Communications Solutions L17DPPK Cable Mount D-sub Connector Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-2614
Mfr. Part No.:
L17DPPK15-BK+L717SDA15P
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Series

L17DPPK

Amphenol Connector


The Amphenol L17DPPK-BK series D-sub male high-density 15-pin plug connector has a d-shaped shield that screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.

Features and Benefits


• Contact material is made from copper alloy and plated with gold
• Current rating is 5A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute

Applications


• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers

Certifications

• UL certified