Amphenol Communications Solutions L17DTSL Cable D-Sub Connector
- RS Stock No.:
- 176-9297
- Mfr. Part No.:
- L17DTSL25-RG-LJS-T+L717HDB44P
- Brand:
- Amphenol Communications Solutions
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-9297
- Mfr. Part No.:
- L17DTSL25-RG-LJS-T+L717HDB44P
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Mount Type | Cable | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | L17DTSL | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Mount Type Cable | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series L17DTSL | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17DTSL Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTSL 44 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTSL 15 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTSL Cable D-Sub Connector Female
- Amphenol Communications Solutions L17DTSL 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 44 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 44 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTZK 44 Way Cable D-Sub Connector, with Female Screw Male
