Amphenol Communications Solutions L17D45Z 15 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 176-9272
- Mfr. Part No.:
- L17D45ZF09-RG+L717HDE15P
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 176-9272
- Mfr. Part No.:
- L17D45ZF09-RG+L717HDE15P
- Brand:
- Amphenol ICC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Series | L17D45Z | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Series L17D45Z | ||
- COO (Country of Origin):
- SE
