Amphenol Communications Solutions L17DTZF 15 Way Cable Mount D-sub Connector Socket

Stock information currently inaccessible
RS Stock No.:
176-9228
Mfr. Part No.:
L17DTZF09-RG+L77HDE15S
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

15

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Series

L17DTZF

COO (Country of Origin):
SE

Amphenol Connector


The Amphenol DTSL-T-LJS-RG series D-sub female high-density 15-pin receptacle connector has a d-shaped shield that has screen interference and three rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.

Features and Benefits


• Contact material is made from copper alloy and plated with gold
• Current rating is 3A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute

Applications


• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers

Certifications

• UL certified


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy