Norcomp 21 Way Through Hole D-sub Connector Plug, 2.54mm Pitch
- RS Stock No.:
- 174-8761
- Mfr. Part No.:
- 681M21W1103L001
- Brand:
- Norcomp
Stock information currently inaccessible
- RS Stock No.:
- 174-8761
- Mfr. Part No.:
- 681M21W1103L001
- Brand:
- Norcomp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 21 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| D Connector Type | Mixed Contact D-Sub | |
| Termination Method | Solder | |
| Mixed Contact Layout | 21W1 | |
| Current Rating | 5 A, 40.0A | |
| Housing Material | Steel | |
| Voltage Rating | 1.0 kV | |
| Length | 52.832mm | |
| Width | 12.446mm | |
| Depth | 10.922mm | |
| Contact Plating | Gold Flash | |
| Dimensions | 52.832 x 12.446 x 10.922mm | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 681M | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 21 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
D Connector Type Mixed Contact D-Sub | ||
Termination Method Solder | ||
Mixed Contact Layout 21W1 | ||
Current Rating 5 A, 40.0A | ||
Housing Material Steel | ||
Voltage Rating 1.0 kV | ||
Length 52.832mm | ||
Width 12.446mm | ||
Depth 10.922mm | ||
Contact Plating Gold Flash | ||
Dimensions 52.832 x 12.446 x 10.922mm | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
Series Number 681M | ||
- COO (Country of Origin):
- TW
Available in 12 industry standard sizes / positions:
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 17W2 | 21W1 | 21WA4
Available in 40 amp power contacts, 5 amp signal
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Shell: Steel, Nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 17W2 | 21W1 | 21WA4
Available in 40 amp power contacts, 5 amp signal
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Shell: Steel, Nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
