Norcomp 9 Way Right Angle Through Hole D-sub Connector Female/Male, 2.77mm Pitch, with 4-40 Inserts/Board Lock
- RS Stock No.:
- 174-8477
- Mfr. Part No.:
- 178-009-313R491
- Brand:
- Norcomp
Stock information currently inaccessible
- RS Stock No.:
- 174-8477
- Mfr. Part No.:
- 178-009-313R491
- Brand:
- Norcomp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Gender | Female/Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| D Connector Type | Dual Ports D-Sub | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 Inserts/Board Lock | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 1.0 kV | |
| Length | 30.58mm | |
| Width | 25.4mm | |
| Depth | 31.75mm | |
| Contact Material | Brass | |
| Dimensions | 30.58 x 25.4 x 31.75mm | |
| Contact Plating | Gold Flash | |
| Minimum Operating Temperature | -55.0°C | |
| Series Number | 178 | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Gender Female/Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
D Connector Type Dual Ports D-Sub | ||
Termination Method Solder | ||
Mounting Hardware 4-40 Inserts/Board Lock | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 1.0 kV | ||
Length 30.58mm | ||
Width 25.4mm | ||
Depth 31.75mm | ||
Contact Material Brass | ||
Dimensions 30.58 x 25.4 x 31.75mm | ||
Contact Plating Gold Flash | ||
Minimum Operating Temperature -55.0°C | ||
Series Number 178 | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
Dual port d-subs available in 4 industry sizes/positions:
Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)
Low cost, high performance stamped contacts.
Stacked d-sub provides proper mating while maximizing board space.
Nickel plated shells have ground indents to provide better grounding & retention.
Metal shell for improved shielding.
Fully intermateable with other d-sub connectors.
Shell: Steel, nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Stamped contacts: Brass | Plating: Gold flash
Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)
Low cost, high performance stamped contacts.
Stacked d-sub provides proper mating while maximizing board space.
Nickel plated shells have ground indents to provide better grounding & retention.
Metal shell for improved shielding.
Fully intermateable with other d-sub connectors.
Shell: Steel, nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Stamped contacts: Brass | Plating: Gold flash
