Provertha 9 Way Right Angle SMT D-sub Connector Socket, 2.775mm Pitch, with Screw
- RS Stock No.:
- 173-7761
- Mfr. Part No.:
- 494138
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 173-7761
- Mfr. Part No.:
- 494138
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Pitch | 2.775mm | |
| Mounting Hardware | Screw | |
| Termination Method | Solder | |
| Current Rating | 4.0A | |
| Length | 31.0mm | |
| Width | 11.0mm | |
| Depth | 12.5mm | |
| Dimensions | 31 x 11 x 12.5mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Pitch 2.775mm | ||
Mounting Hardware Screw | ||
Termination Method Solder | ||
Current Rating 4.0A | ||
Length 31.0mm | ||
Width 11.0mm | ||
Depth 12.5mm | ||
Dimensions 31 x 11 x 12.5mm | ||
- COO (Country of Origin):
- DE
