TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 170-9479
- Mfr. Part No.:
- 1658643-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9479
- Mfr. Part No.:
- 1658643-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Housing Material | Steel | |
| Voltage Rating | 250.0 V | |
| Length | 30.81mm | |
| Width | 12.54mm | |
| Depth | 17.9mm | |
| Dimensions | 30.81 x 12.54 x 17.9mm | |
| Series | Amplimite HDP-20 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Housing Material Steel | ||
Voltage Rating 250.0 V | ||
Length 30.81mm | ||
Width 12.54mm | ||
Depth 17.9mm | ||
Dimensions 30.81 x 12.54 x 17.9mm | ||
Series Amplimite HDP-20 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- US
