Provertha TMC 25 Way SMT D-sub Connector Socket, 2.76mm Pitch
- RS Stock No.:
- 170-6859
- Mfr. Part No.:
- 164023
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 170-6859
- Mfr. Part No.:
- 164023
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Pitch | 2.76mm | |
| Termination Method | Solder | |
| Current Rating | 3.5A | |
| Housing Material | Nylon | |
| Length | 53.0mm | |
| Width | 6.3mm | |
| Depth | 13.8mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Palladium Nickel | |
| Series | TMC | |
| Dimensions | 53 x 6.3 x 13.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Series Number | 164 | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Pitch 2.76mm | ||
Termination Method Solder | ||
Current Rating 3.5A | ||
Housing Material Nylon | ||
Length 53.0mm | ||
Width 6.3mm | ||
Depth 13.8mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Palladium Nickel | ||
Series TMC | ||
Dimensions 53 x 6.3 x 13.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
Series Number 164 | ||
- COO (Country of Origin):
- DE
D-Sub straight SMT connector, RoHS-compliant
Overall height 6.3mm
Thread 4-40
SMT, vertical with extraction hood
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Note
RoHS-compliant
Standards
DIN 41652 CECC 75301-802
