Provertha TMC 15 Way Right Angle SMT PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Inserts

Stock information currently inaccessible
RS Stock No.:
170-6855
Mfr. Part No.:
154240
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.74mm

Mounting Hardware

4-40 UNC Inserts

Current Rating

3.5A

Housing Material

Liquid Crystal Polymer

Length

39.3mm

Width

14.6mm

Depth

12.6mm

Series

TMC

Dimensions

39.3 x 14.6 x 12.6mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

154

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy