ERNI TMC-SK 9 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 170-6847
- Mfr. Part No.:
- 013573
- Brand:
- ERNI
Stock information currently inaccessible
- RS Stock No.:
- 170-6847
- Mfr. Part No.:
- 013573
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1.0A | |
| Housing Material | Steel | |
| Length | 30.8mm | |
| Width | 25.9mm | |
| Depth | 12.5mm | |
| Dimensions | 30.8 x 25.9 x 12.5mm | |
| Series | TMC-SK | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1.0A | ||
Housing Material Steel | ||
Length 30.8mm | ||
Width 25.9mm | ||
Depth 12.5mm | ||
Dimensions 30.8 x 25.9 x 12.5mm | ||
Series TMC-SK | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
