Provertha, TMC Panel Mount, 9 Pin D-sub Connector Plug, Shell Size E
- RS Stock No.:
- 170-6842
- Mfr. Part No.:
- 023127
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 170-6842
- Mfr. Part No.:
- 023127
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.77mm | |
| D Connector Type | Standard | |
| Termination Method | Solder | |
| D-Sub Shell Size | E | |
| Current Rating | 7.5A | |
| Housing Material | Metal | |
| Length | 30.8mm | |
| Width | 12.5mm | |
| Contact Plating | Gold | |
| Series | TMC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.77mm | ||
D Connector Type Standard | ||
Termination Method Solder | ||
D-Sub Shell Size E | ||
Current Rating 7.5A | ||
Housing Material Metal | ||
Length 30.8mm | ||
Width 12.5mm | ||
Contact Plating Gold | ||
Series TMC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
