Provertha 50 Way Panel Mount D-sub Connector Socket, 2.75mm Pitch

Stock information currently inaccessible
RS Stock No.:
170-6833
Mfr. Part No.:
013928
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.75mm

Termination Method

Wire Wrap

Current Rating

7.5A

Length

67.0mm

Depth

15.4mm

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C