Provertha 9 Way Panel Mount D-sub Connector Plug, 2.75mm Pitch
- RS Stock No.:
- 170-6826
- Mfr. Part No.:
- 023327
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 170-6826
- Mfr. Part No.:
- 023327
- Brand:
- Provertha
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.75mm | |
| Termination Method | Wire Wrap | |
| Current Rating | 7.5A | |
| Length | 30.8mm | |
| Depth | 12.5mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65.0°C | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.75mm | ||
Termination Method Wire Wrap | ||
Current Rating 7.5A | ||
Length 30.8mm | ||
Depth 12.5mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65.0°C | ||
- COO (Country of Origin):
- DE
