Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Screwlock, Ground Clip
- RS Stock No.:
- 170-6813
- Mfr. Part No.:
- 023289
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 170-6813
- Mfr. Part No.:
- 023289
- Brand:
- Provertha
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.84mm | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Screwlock, Ground Clip | |
| Current Rating | 7.5A | |
| Housing Material | PBT | |
| Voltage Rating | 1.25 kV | |
| Length | 30.8mm | |
| Width | 10.8mm | |
| Depth | 12.5mm | |
| Dimensions | 30.8 x 10.8 x 12.5mm | |
| Series | TMC | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 023 | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.84mm | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Screwlock, Ground Clip | ||
Current Rating 7.5A | ||
Housing Material PBT | ||
Voltage Rating 1.25 kV | ||
Length 30.8mm | ||
Width 10.8mm | ||
Depth 12.5mm | ||
Dimensions 30.8 x 10.8 x 12.5mm | ||
Series TMC | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature +125°C | ||
Series Number 023 | ||
- COO (Country of Origin):
- DE
