Provertha TMC 25 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with Guide Frame, M3 inserts

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6804
Mfr. Part No.:
003.624
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

Guide Frame, M3 inserts

Termination Method

Solder

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.0 kV

Length

53.0mm

Width

11.0mm

Depth

12.5mm

Contact Plating

Gold

Series

TMC

Dimensions

53 x 11 x 12.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C

Series Number

003

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy