Provertha TMC 25 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with Guide Frame

Stock information currently inaccessible
RS Stock No.:
170-6789
Mfr. Part No.:
003643
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

Guide Frame

Termination Method

Solder

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

53.0mm

Width

11.0mm

Depth

12.5mm

Dimensions

53 x 11 x 12.5mm

Series

TMC

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Series Number

003

Minimum Operating Temperature

-65.0°C

COO (Country of Origin):
DE