Provertha TMC 37 Way Through Hole D-sub Connector Socket
- RS Stock No.:
- 170-6772
- Mfr. Part No.:
- 053059
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 170-6772
- Mfr. Part No.:
- 053059
- Brand:
- Provertha
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Housing Material | PBT | |
| Voltage Rating | 1.0 kV, 1.2 kV | |
| Length | 69.3mm | |
| Width | 11.0mm | |
| Depth | 12.5mm | |
| Series | TMC | |
| Dimensions | 69.3 x 11 x 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65.0°C | |
| Series Number | 053 | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Housing Material PBT | ||
Voltage Rating 1.0 kV, 1.2 kV | ||
Length 69.3mm | ||
Width 11.0mm | ||
Depth 12.5mm | ||
Series TMC | ||
Dimensions 69.3 x 11 x 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65.0°C | ||
Series Number 053 | ||
