Provertha TMC 50 Way Panel Mount D-sub Connector Socket
- RS Stock No.:
- 170-6732
- Mfr. Part No.:
- 013844
- Brand:
- Provertha
Stock information currently inaccessible
- RS Stock No.:
- 170-6732
- Mfr. Part No.:
- 013844
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 50 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Standard D-Sub | |
| D-Sub Shell Size | D | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | Metal | |
| Length | 67.0mm | |
| Width | 15.4mm | |
| Series | TMC | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 50 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Standard D-Sub | ||
D-Sub Shell Size D | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material Metal | ||
Length 67.0mm | ||
Width 15.4mm | ||
Series TMC | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- HU
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
