Provertha TMC 25 Way Cable Mount D-sub Connector Plug

Stock information currently inaccessible
RS Stock No.:
170-6700
Mfr. Part No.:
014.181
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

53.0mm

Width

12.5mm

Depth

17.8mm

Series

TMC

Dimensions

53 x 12.5 x 17.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

TMC Crimp Snap-In


Installation in KSG 183, 184 und 185 possible

Individual contact assignment, thus also partial assignment

Compatible with all common makes

Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy