Amphenol ICC MDB 9 Way Through Hole Waterproof PCB D-Sub Connector Plug, 2.7mm Pitch, with 4-40 UNC, Threaded Insert
- RS Stock No.:
- 170-2710
- Mfr. Part No.:
- MDBE09PE860
- Brand:
- Amphenol
Stock information currently inaccessible
- RS Stock No.:
- 170-2710
- Mfr. Part No.:
- MDBE09PE860
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.7mm | |
| Mounting Hardware | 4-40 UNC, Threaded Insert | |
| Housing Material | Zinc Alloy | |
| Length | 39.4mm | |
| Width | 16.9mm | |
| Depth | 21.1mm | |
| Dimensions | 39.4 x 16.9 x 21.1mm | |
| Series | MDB | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.7mm | ||
Mounting Hardware 4-40 UNC, Threaded Insert | ||
Housing Material Zinc Alloy | ||
Length 39.4mm | ||
Width 16.9mm | ||
Depth 21.1mm | ||
Dimensions 39.4 x 16.9 x 21.1mm | ||
Series MDB | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
